New at DigiKey
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Blue 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/16 BLUE SPL

DigiKey Part Number
2786-B23/16BLUESPL-ND
2786-B23/16BLUESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/16 BLUE SPL
Description
HEATSHRINK 3/16" BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 242
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2006,63640 Kč1 327,28 Kč
4006,10413 Kč2 441,65 Kč
6005,81260 Kč3 487,56 Kč
1 0005,46494 Kč5 464,94 Kč
1 4005,39229 Kč7 549,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6,63640 Kč
Unit Price with VAT:8,03004 Kč
Alternate Color
HEATSHRINK 3/16" BLACK
In-Stock: 11040
Unit Price: 24,57000 Kč
HEATSHRINK 3/16" RED
In-Stock: 6939
Unit Price: 6,63640 Kč
HEATSHRINK 3/16" YELLOW
In-Stock: 2327
Unit Price: 6,63640 Kč
HEATSHRINK 3/16" WHITE
In-Stock: 1857
Unit Price: 6,63640 Kč
HEATSHRINK 3/16" GREEN
In-Stock: 2447
Unit Price: 24,57000 Kč
Alternate Length
B2 3/16 BLUE 4FT
In-Stock: 0
Unit Price: 5,39229 Kč