
B2 1/8 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B21/8YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/8 YELLOW SPL |
Description | HEATSHRINK 1/8" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.3' (152.5m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 17,43000 Kč | 87,15 Kč |
| 10 | 16,04000 Kč | 160,40 Kč |
| 20 | 14,75600 Kč | 295,12 Kč |
| 50 | 13,20680 Kč | 660,34 Kč |
| 100 | 12,14800 Kč | 1 214,80 Kč |
| 250 | 10,87528 Kč | 2 718,82 Kč |
| 500 | 10,78434 Kč | 5 392,17 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |






