
A2(3X) 6/2 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A2(3X)6/2CLEARSPL-ND 2786-A2(3X)6/2CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2(3X) 6/2 CLEAR SPL |
Description | HEATSHRINK 0.24" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.240" (6.10mm) 3 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.240" (6.10mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,56000 Kč | 117,80 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 20 | 19,91650 Kč | 398,33 Kč |
| 50 | 17,82740 Kč | 891,37 Kč |
| 100 | 16,39730 Kč | 1 639,73 Kč |
| 250 | 14,99676 Kč | 3 749,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,29735 Kč | 1 659,47 Kč |
| 400 | 7,63173 Kč | 3 052,69 Kč |
| 600 | 7,26705 Kč | 4 360,23 Kč |
| 1 000 | 6,89154 Kč | 6 891,54 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


