
A2(3X) 3/1 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A2(3X)3/1CLEARSPL-ND 2786-A2(3X)3/1CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2(3X) 3/1 CLEAR SPL |
Description | HEATSHRINK 0.12" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3000.0' (914.4m) | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,18400 Kč | 90,92 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 20 | 15,36000 Kč | 307,20 Kč |
| 50 | 13,75360 Kč | 687,68 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 250 | 11,32380 Kč | 2 830,95 Kč |
| 500 | 11,27592 Kč | 5 637,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,06304 Kč | 2 531,52 Kč |
| 1 000 | 4,65673 Kč | 4 656,73 Kč |
| 1 500 | 4,52297 Kč | 6 784,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


