A2 1/16 CLEAR SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 3/16 CLEAR SPL

DigiKey Part Number
2786-A23/16CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 3/16 CLEAR SPL
Description
HEATSHRINK 3/16" CLEAR FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
520,25000 Kč101,25 Kč
1018,60800 Kč186,08 Kč
2017,11350 Kč342,27 Kč
5015,32020 Kč766,01 Kč
10014,09090 Kč1 409,09 Kč
25012,69316 Kč3 173,29 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč
Alternate Length
SUMITUBE A2 - HEAT-SHRINK 1=1PC
In-Stock: 629
Unit Price: 44,63000 Kč