
G0406A | |
|---|---|
DigiKey Part Number | 527-1041-ND |
Manufacturer | |
Manufacturer Product Number | G0406A |
Description | SOLENOID LATCH PULL PULSE 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.250" (6.35mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 14Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 444,19560 Kč | 22 209,78 Kč |
| Unit Price without VAT: | 444,19560 Kč |
|---|---|
| Unit Price with VAT: | 537,47668 Kč |


