Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G0403A

DigiKey Part Number
527-1038-ND
Manufacturer
Manufacturer Product Number
G0403A
Description
SOLENOID LATCH PULL PULSE 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Pulse
Voltage - Rated
12VDC
Stroke Length
0.250" (6.35mm)
Power (Watts)
40 W
DC Resistance (DCR)
3.6Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft
0.250" (6.35mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,69000 Kč624,69 Kč
10556,38400 Kč5 563,84 Kč
25531,29120 Kč13 282,28 Kč
50513,04420 Kč25 652,21 Kč
100495,41000 Kč49 541,00 Kč
250473,01104 Kč118 252,76 Kč
Manufacturers Standard Package
Unit Price without VAT:624,69000 Kč
Unit Price with VAT:755,87490 Kč