
F0443A | |
|---|---|
DigiKey Part Number | 527-1014-ND |
Manufacturer | |
Manufacturer Product Number | F0443A |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 7.5 W | |
DC Resistance (DCR) | 76.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 302,77240 Kč | 15 138,62 Kč |
| Unit Price without VAT: | 302,77240 Kč |
|---|---|
| Unit Price with VAT: | 366,35460 Kč |






