
F0423A | |
|---|---|
DigiKey Part Number | 527-1006-ND |
Manufacturer | |
Manufacturer Product Number | F0423A |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 6.4 W | |
DC Resistance (DCR) | 90Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 425,50300 Kč | 4 255,03 Kč |
| 25 | 406,31960 Kč | 10 157,99 Kč |
| 50 | 392,36860 Kč | 19 618,43 Kč |
| 100 | 378,88790 Kč | 37 888,79 Kč |
| 250 | 361,76196 Kč | 90 440,49 Kč |
| 500 | 349,31600 Kč | 174 658,00 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |



