
C8100 | |
|---|---|
DigiKey Part Number | 308-2269-2-ND - Tape & Reel (TR) 308-2269-1-ND - Cut Tape (CT) 308-2269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8100 |
Description | XFMR FLYBACK 3.38UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 3.38µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.386" L x 0.343" W (9.80mm x 8.70mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Footprint | 0.386" L x 0.480" W (9.80mm x 12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 41,55500 Kč | 415,55 Kč |
| 25 | 39,91280 Kč | 997,82 Kč |
| 50 | 38,70780 Kč | 1 935,39 Kč |
| 100 | 37,52970 Kč | 3 752,97 Kč |
| 250 | 36,01744 Kč | 9 004,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,94258 Kč | 15 971,29 Kč |
| 1 000 | 30,95168 Kč | 30 951,68 Kč |
| 1 500 | 30,38439 Kč | 45 576,58 Kč |
| 2 500 | 29,68202 Kč | 74 205,05 Kč |
| 3 500 | 29,22712 Kč | 102 294,92 Kč |
| 5 000 | 28,75147 Kč | 143 757,35 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










