
PH9585.003NLT | |
|---|---|
DigiKey Part Number | 553-PH9585.003NLTTR-ND - Tape & Reel (TR) 553-PH9585.003NLTCT-ND - Cut Tape (CT) 553-PH9585.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9585.003NLT |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 2250V Isolation 430kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9585.003NLT Models |
Category | Voltage - Isolation 2250V |
Manufacturer Pulse Electronics | Frequency 430kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.250" L x 0.242" W (6.35mm x 6.15mm) |
Applications Flyback Converters | Height - Seated (Max) 0.142" (3.60mm) |
Voltage - Primary 36 ~ 72V | Footprint 0.252" L x 0.244" W (6.40mm x 6.20mm) |
Voltage - Auxiliary 15V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 50 | 39,94240 Kč | 1 997,12 Kč |
| 100 | 38,72660 Kč | 3 872,66 Kč |
| 250 | 37,16480 Kč | 9 291,20 Kč |
| 500 | 36,01786 Kč | 18 008,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 32,65189 Kč | 39 182,27 Kč |
| 2 400 | 31,63261 Kč | 75 918,26 Kč |
| 3 600 | 31,04910 Kč | 111 776,76 Kč |
| 6 000 | 30,32703 Kč | 181 962,18 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




