10 µH Shielded Molded Inductor 4 A 67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-100MC

DigiKey Part Number
308-2459-2-ND - Tape & Reel (TR)
308-2459-1-ND - Cut Tape (CT)
308-2459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-100MC
Description
FIXED IND 10UH 4A 67 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
0630CDMCCDS-100MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
67mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525CZER100M11Vishay Dale1 405541-2577-1-ND22,26000 KčDirect
In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1012,95600 Kč129,56 Kč
10010,65230 Kč1 065,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,89595 Kč11 843,92 Kč
3 0007,44603 Kč22 338,09 Kč
4 5007,19518 Kč32 378,31 Kč
7 5006,89138 Kč51 685,35 Kč
10 5006,85059 Kč71 931,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč