
0530CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-0530CDMCCDS-R33MCTR-ND - Tape & Reel (TR) 308-0530CDMCCDS-R33MCCT-ND - Cut Tape (CT) 308-0530CDMCCDS-R33MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R33MC |
Description | FIXED IND 330NH 13.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 13.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZERR33M11 | Vishay Dale | 901 | 541-1230-1-ND | 24,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 8,98500 Kč | 898,50 Kč |
| 1 000 | 7,38941 Kč | 7 389,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,49888 Kč | 12 997,76 Kč |
| 4 000 | 6,12858 Kč | 24 514,32 Kč |
| 6 000 | 5,92210 Kč | 35 532,60 Kč |
| 10 000 | 5,67209 Kč | 56 720,90 Kč |
| 14 000 | 5,66946 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

