
0399-T208 | |
|---|---|
DigiKey Part Number | 308-2599-2-ND - Tape & Reel (TR) 308-2599-1-ND - Cut Tape (CT) 308-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0399-T208 |
Description | XFMR FLYBACK 40UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0399-T208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 76,06700 Kč | 760,67 Kč |
| 25 | 73,02920 Kč | 1 825,73 Kč |
| 50 | 70,78620 Kč | 3 539,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,54380 Kč | 6 654,38 Kč |
| 200 | 64,48090 Kč | 12 896,18 Kč |
| 300 | 63,29947 Kč | 18 989,84 Kč |
| 500 | 61,83626 Kč | 30 918,13 Kč |
| 700 | 60,88846 Kč | 42 621,92 Kč |
| 1 000 | 59,89798 Kč | 59 897,98 Kč |
| 2 500 | 57,41657 Kč | 143 541,42 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |



