
CDMC6D28NP-1R0MC | |
|---|---|
DigiKey Part Number | 308-1566-2-ND - Tape & Reel (TR) 308-1566-1-ND - Cut Tape (CT) 308-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-1R0MC |
Description | FIXED IND 1UH 9.5A 8.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.5 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-1R0MC | Sumida America Inc. | 3 179 | 308-2461-1-ND | 15,64000 Kč | MFR Recommended |
| PA4341.102NLT | Pulse Electronics | 11 045 | 553-2992-1-ND | 18,77000 Kč | Direct |
| SRP7030-1R0M | Bourns Inc. | 998 | 118-SRP7030-1R0MCT-ND | 22,11000 Kč | Direct |
| HCM0703-1R0-R | Eaton - Electronics Division | 1 336 | 283-HCM0703-1R0-RCT-ND | 25,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 12,55290 Kč | 1 255,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,32514 Kč | 10 325,14 Kč |
| 2 000 | 9,73671 Kč | 19 473,42 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

