
13324-T087 | |
|---|---|
DigiKey Part Number | 308-2398-2-ND - Tape & Reel (TR) 308-2398-1-ND - Cut Tape (CT) 308-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 13324-T087 |
Description | XFMR 40UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 13324-T087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 4 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 66,49700 Kč | 664,97 Kč |
| 25 | 63,84040 Kč | 1 596,01 Kč |
| 50 | 61,88700 Kč | 3 094,35 Kč |
| 100 | 59,98200 Kč | 5 998,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,12535 Kč | 11 625,07 Kč |
| 400 | 56,31823 Kč | 22 527,29 Kč |
| 600 | 55,28257 Kč | 33 169,54 Kč |
| 1 000 | 54,00167 Kč | 54 001,67 Kč |
| 1 400 | 53,17200 Kč | 74 440,80 Kč |
| 2 000 | 52,30441 Kč | 104 608,82 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |







