
WCT001-MCT | |
|---|---|
DigiKey Part Number | S9472-ND |
Manufacturer | |
Manufacturer Product Number | WCT001-MCT |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Sullins Connector Solutions | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 646,65000 Kč | 6 646,65 Kč |
| 5 | 6 160,96400 Kč | 30 804,82 Kč |
| 10 | 5 963,17100 Kč | 59 631,71 Kč |
| 30 | 5 662,82433 Kč | 169 884,73 Kč |
| Unit Price without VAT: | 6 646,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 042,44650 Kč |









