SMH102-LPSE-D25-SP-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 117,08652 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,61435 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 114,29252 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 133,62957 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 139,38087 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 67,23601 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 117,08652 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,61435 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 70
Unit Price: 144,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,45992 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 138,27652 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 93,76898 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 162,73000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 117,94605 Kč
Datasheet
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH102-LPSE-D25-SP-BK

DigiKey Part Number
S9232-ND
Manufacturer
Manufacturer Product Number
SMH102-LPSE-D25-SP-BK
Description
CONN HEADER SMD 50POS 1MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 000136,95106 Kč136 951,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,95106 Kč
Unit Price with VAT:165,71078 Kč