SFM315-LPGE-D25-SP-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,44000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,00565 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,94917 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,10957 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,00950 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,87268 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 46
Unit Price: 7,28000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,82478 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,99198 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,82965 Kč
50 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM315-LPGE-D25-SP-BK

DigiKey Part Number
S9285-ND
Manufacturer
Manufacturer Product Number
SFM315-LPGE-D25-SP-BK
Description
CONN HDR 50POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00099,22605 Kč99 226,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,22605 Kč
Unit Price with VAT:120,06352 Kč