



SFH213-PPPC-D13-ID-BK | |
|---|---|
DigiKey Part Number | S9311-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D13-ID-BK |
Description | CONN HEADER 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3399-6000 | 3M | 956 | MSC26K-ND | 125,34000 Kč | Similar |
| 86130263130345E1LF | Amphenol CS (FCI) | 7 059 | 609-6238-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 25 | 18,98680 Kč | 474,67 Kč |
| 50 | 18,07340 Kč | 903,67 Kč |
| 100 | 17,21200 Kč | 1 721,20 Kč |
| 250 | 16,13216 Kč | 4 033,04 Kč |
| 500 | 15,36174 Kč | 7 680,87 Kč |
| 1 000 | 14,62826 Kč | 14 628,26 Kč |
| 3 000 | 13,53731 Kč | 40 611,93 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |







