
SFH21-PPPN-D22-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9083-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPPN-D22-ID-BK-M181 |
Description | CONN HEADER 44POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 23,51760 Kč | 587,94 Kč |
| 50 | 22,39220 Kč | 1 119,61 Kč |
| 100 | 21,32350 Kč | 2 132,35 Kč |
| 250 | 19,98672 Kč | 4 996,68 Kč |
| 500 | 19,03174 Kč | 9 515,87 Kč |
| 1 000 | 18,12337 Kč | 18 123,37 Kč |
| 3 000 | 16,77194 Kč | 50 315,82 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




