
3625/44 100M | |
|---|---|
DigiKey Part Number | MC44L-100-ND 19-3625/44100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/44 100M |
Description | CBL RIBN 44COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 44 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 44 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.732" (43.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 5 | 160,00400 Kč | 800,02 Kč |
| 10 | 145,03300 Kč | 1 450,33 Kč |
| 25 | 127,32360 Kč | 3 183,09 Kč |
| 50 | 115,39240 Kč | 5 769,62 Kč |
| 100 | 104,63090 Kč | 10 463,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 104,63090 Kč | 10 463,09 Kč |
| 200 | 94,94875 Kč | 18 989,75 Kč |
| 300 | 89,74897 Kč | 26 924,69 Kč |
| 500 | 85,40054 Kč | 42 700,27 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |







