Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBH31-NBPB-D40-SM-BK | |
|---|---|
DigiKey Part Number | SBH31-NBPB-D40-SM-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH31-NBPB-D40-SM-BK |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH31-NBPB-D40-SM-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Mated Stacking Heights 6mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021221-00080D4LF | Amphenol CS (FCI) | 0 | 20021221-00080D4LF-ND | 108,63258 Kč | Similar |
| 20021221-00080T1LF | Amphenol CS (FCI) | 0 | 20021221-00080T1LF-ND | 89,73935 Kč | Similar |
| 20021221-00080T4LF | Amphenol CS (FCI) | 0 | 609-3751-ND | 96,12464 Kč | Similar |
| 5-104655-9 | TE Connectivity AMP Connectors | 0 | A99313-ND | 97,37816 Kč | Similar |
| 87409-140LF | Amphenol CS (FCI) | 716 | 609-3179-ND | 210,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,76485 Kč | 88 764,85 Kč |
| Unit Price without VAT: | 88,76485 Kč |
|---|---|
| Unit Price with VAT: | 107,40547 Kč |







