Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20021221-00080T1LF | |
|---|---|
DigiKey Part Number | 20021221-00080T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021221-00080T1LF |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00080T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104655-9 | TE Connectivity AMP Connectors | 0 | A99313-ND | 97,37816 Kč | Similar |
| TFM-140-02-H-D-A | Samtec Inc. | 0 | TFM-140-02-H-D-A-ND | 288,99500 Kč | Similar |
| TFM-140-02-H-D-A-P-TR | Samtec Inc. | 0 | TFM-140-02-H-D-A-P-TR-ND | 219,34510 Kč | Similar |
| TFM-140-02-S-D-A-K-TR | Samtec Inc. | 0 | 612-TFM-140-02-S-D-A-K-TR-ND | 156,79277 Kč | Similar |
| TFM-140-02-S-D-K-TR | Samtec Inc. | 362 | 612-TFM-140-02-S-D-K-TRCT-ND | 251,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 89,73935 Kč | 49 356,64 Kč |
| Unit Price without VAT: | 89,73935 Kč |
|---|---|
| Unit Price with VAT: | 108,58461 Kč |












