
TFM-140-02-S-D-K-TR | |
|---|---|
DigiKey Part Number | 612-TFM-140-02-S-D-K-TR-ND - Tape & Reel (TR) 612-TFM-140-02-S-D-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFM-140-02-S-D-K-TR |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-140-02-S-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,97000 Kč | 2 139,70 Kč |
| 100 | 181,87630 Kč | 18 187,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 156,79300 Kč | 70 556,85 Kč |
| 900 | 146,98600 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |

