SBH11-PBPC-D30-ST-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 123,25879 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 177,69000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 183,46140 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 69,53116 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 31
Unit Price: 179,15000 Kč
Datasheet

Similar


3M
In Stock: 189
Unit Price: 117,83000 Kč
Datasheet

Similar


3M
In Stock: 281
Unit Price: 128,47000 Kč
Datasheet
Image for SBH11-PBPC-D30-ST-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH11-PBPC-D30-ST-BK

DigiKey Part Number
SBH11-PBPC-D30-ST-BK-ND
Manufacturer
Manufacturer Product Number
SBH11-PBPC-D30-ST-BK
Description
CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SBH11-PBPC-D30-ST-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.358" (9.10mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
9.65mm, 11.2mm, 13.35mm, 18.35mm
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878346011Molex00878346011-ND123,25879 KčSimilar
1-5103308-2TE Connectivity AMP Connectors0A33174-ND177,69000 KčSimilar
2560-6002UB3M0MHB60K-ND0,00000 KčSimilar
78280-460Amphenol CS (FCI)078280-460-ND183,46140 KčSimilar
D2560-6002-AR3M0D2560-6002-AR-ND69,53116 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00018,87548 Kč18 875,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,87548 Kč
Unit Price with VAT:22,83933 Kč