Similar
Similar
Similar

0878346011 | |
|---|---|
DigiKey Part Number | 0878346011-ND |
Manufacturer | |
Manufacturer Product Number | 0878346011 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878346011 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.490" (12.45mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.11µin (0.130µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Features Board Guide, Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2560-6002-RB | 3M | 189 | MHC60K-ND | 117,83000 Kč | Similar |
| SBH11-PBPC-D30-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D30-ST-BK-ND | 18,87548 Kč | Similar |
| TSSH-130-01-G-D | Samtec Inc. | 0 | 612-TSSH-130-01-G-D-ND | 168,66143 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 123,25879 Kč | 295 821,10 Kč |
| Unit Price without VAT: | 123,25879 Kč |
|---|---|
| Unit Price with VAT: | 149,14314 Kč |


