Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBH11-NBPC-D12-ST-BK | |
|---|---|
DigiKey Part Number | SBH11-NBPC-D12-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-NBPC-D12-ST-BK |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-NBPC-D12-ST-BK Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.65mm, 11.2mm, 13.35mm, 18.35mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702462401 | Molex | 1 784 | 900-0702462401-ND | 54,85000 Kč | Similar |
| 0878342411 | Molex | 0 | 0878342411-ND | 39,97784 Kč | Similar |
| 0878342419 | Molex | 0 | 0878342419-ND | 40,55088 Kč | Similar |
| 1-5103308-3 | TE Connectivity AMP Connectors | 1 938 | 1-5103308-3-ND | 63,82000 Kč | Similar |
| 2-1761603-8 | TE Connectivity AMP Connectors | 929 | A121353-ND | 139,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60425 Kč | 13 604,25 Kč |
| Unit Price without VAT: | 13,60425 Kč |
|---|---|
| Unit Price with VAT: | 16,46114 Kč |














