
TST-112-01-T-D | |
|---|---|
DigiKey Part Number | SAM15353-ND |
Manufacturer | |
Manufacturer Product Number | TST-112-01-T-D |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TST-112-01-T-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Contact Length - Post 0.115" (2.92mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 50 | 37,81100 Kč | 1 890,55 Kč |
| 100 | 32,09660 Kč | 3 209,66 Kč |
| 500 | 28,53032 Kč | 14 265,16 Kč |
| 1 000 | 27,39891 Kč | 27 398,91 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

