Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC036SFAN-RC

DigiKey Part Number
S1211EC-36-ND
Manufacturer
Manufacturer Product Number
PRPC036SFAN-RC
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC036SFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.537" (13.63mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,77200 Kč187,72 Kč
10015,95640 Kč1 595,64 Kč
50014,24168 Kč7 120,84 Kč
1 00013,56156 Kč13 561,56 Kč
5 00012,10602 Kč60 530,10 Kč
10 00011,52868 Kč115 286,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3910
Unit Price: 17,01000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 23,31000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 22,89000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 22,47000 Kč
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: 21,63000 Kč