Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC035SFAN-RC

DigiKey Part Number
S1211EC-35-ND
Manufacturer
Manufacturer Product Number
PRPC035SFAN-RC
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC035SFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.537" (13.63mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,41500 Kč184,15 Kč
10015,65400 Kč1 565,40 Kč
50013,97206 Kč6 986,03 Kč
1 00013,30517 Kč13 305,17 Kč
5 00011,87710 Kč59 385,50 Kč
10 00011,31066 Kč113 106,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3910
Unit Price: 17,01000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 23,31000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 22,89000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 22,47000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 22,05000 Kč