PRPC0xxSFAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC007SFAN-RC

DigiKey Part Number
S1211EC-07-ND
Manufacturer
Manufacturer Product Number
PRPC007SFAN-RC
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC007SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
107,12400 Kč71,24 Kč
1006,04900 Kč604,90 Kč
5005,39956 Kč2 699,78 Kč
1 0005,14147 Kč5 141,47 Kč
5 0004,58927 Kč22 946,35 Kč
10 0004,37030 Kč43 703,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3294
Unit Price: 15,00000 Kč
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 20,41000 Kč
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 20,00000 Kč
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 19,79000 Kč
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 19,37000 Kč