Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC006DFAN-RC

DigiKey Part Number
S2211EC-06-ND
Manufacturer
Manufacturer Product Number
PRPC006DFAN-RC
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC006DFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 715
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,84000 Kč88,40 Kč
1007,51730 Kč751,73 Kč
5006,70928 Kč3 354,64 Kč
1 0006,38885 Kč6 388,85 Kč
5 0005,70280 Kč28 514,00 Kč
10 0005,43069 Kč54 306,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 8518
Unit Price: 28,35000 Kč
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 34,44000 Kč
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 33,81000 Kč
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 33,18000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 32,34000 Kč