28 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Header Connector 0.100" (2.54mm) Through Hole Tin
PPTC142LFBN-RC
PPTC142LFBN-RC

PPTC142LFBN-RC

DigiKey Part Number
S7082-ND
Manufacturer
Manufacturer Product Number
PPTC142LFBN-RC
Description
CONN HDR 28POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC142LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,22100 Kč282,21 Kč
10023,97340 Kč2 397,34 Kč
50021,39822 Kč10 699,11 Kč
1 00020,37688 Kč20 376,88 Kč
5 00019,10818 Kč95 540,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč