Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC14DBAN

DigiKey Part Number
S2111E-14-ND
Manufacturer
Manufacturer Product Number
PBC14DBAN
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,64400 Kč396,44 Kč
10033,68500 Kč3 368,50 Kč
50030,06746 Kč15 033,73 Kč
1 00028,63245 Kč28 632,45 Kč
5 00027,71887 Kč138 594,35 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1260
Unit Price: 92,18000 Kč
CONN HEADER R/A 2POS
In-Stock: 2014
Unit Price: 8,82000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1266
Unit Price: 11,97000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 14693
Unit Price: 15,12000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 229
Unit Price: 18,06000 Kč