Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36SBEN

DigiKey Part Number
S1152E-36-ND
Manufacturer
Manufacturer Product Number
PEC36SBEN
Description
CONN HEADER R/A 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC36SBEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
5072,45980 Kč3 622,99 Kč
10068,99730 Kč6 899,73 Kč
50061,59092 Kč30 795,46 Kč
1 00058,65308 Kč58 653,08 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 9,66000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 13,02000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 16,17000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 19,32000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 22,47000 Kč