PEC36DFEN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 71,87143 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,13853 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,44280 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 78,85170 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,44280 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,95520 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 53,07663 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 166,45183 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 256,38770 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 82,89800 Kč
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36DFEN

DigiKey Part Number
S2252E-36-ND
Manufacturer
Manufacturer Product Number
PEC36DFEN
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.520" (13.21mm)
Packaging
Bulk
Overall Contact Length
0.938" (23.83mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67998-172Amphenol CS (FCI)067998-172-ND71,87143 KčSimilar
67998-472HAmphenol CS (FCI)067998-472H-ND22,13853 KčSimilar
68690-172Amphenol CS (FCI)068690-172-ND81,44280 KčSimilar
68691-572Amphenol CS (FCI)068691-572-ND78,85170 KčSimilar
68691-672Amphenol CS (FCI)068691-672-ND81,44280 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5095,45280 Kč4 772,64 Kč
Unit Price without VAT:95,45280 Kč
Unit Price with VAT:115,49789 Kč
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 9
Unit Price: 23,94000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 228
Unit Price: 28,14000 Kč
CONN HEADER VERT 12POS 2.54MM
In-Stock: 749
Unit Price: 32,34000 Kč
CONN HEADER VERT 32POS 2.54MM
In-Stock: 10
Unit Price: 71,39000 Kč