NPTC362KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 89,50859 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 161,82500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 172,04333 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 438,89333 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 209,17500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 314,37500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 307,13000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 345,97667 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 128,96333 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 135,47167 Kč
Datasheet
72 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC362KFMS-RC

DigiKey Part Number
S5706-ND
Manufacturer
Manufacturer Product Number
NPTC362KFMS-RC
Description
CONN HDR 72POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
72 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPTC362KFMP-RCSullins Connector Solutions0NPTC362KFMP-RC-ND89,50859 KčParametric Equivalent
SSM-136-F-DVSamtec Inc.0SSM-136-F-DV-ND161,82500 KčSimilar
SSM-136-F-DV-LC-KSamtec Inc.0SSM-136-F-DV-LC-K-ND172,04333 KčSimilar
SSM-136-H-DV-A-KSamtec Inc.0612-SSM-136-H-DV-A-K-ND438,89333 KčSimilar
SSM-136-L-DV-ASamtec Inc.0SSM-136-L-DV-A-ND209,17500 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00089,50859 Kč89 508,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,50859 Kč
Unit Price with VAT:108,30539 Kč