Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30DACN

DigiKey Part Number
S2032E-30-ND
Manufacturer
Manufacturer Product Number
PEC30DACN
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,93600 Kč689,36 Kč
10058,58020 Kč5 858,02 Kč
50052,29258 Kč26 146,29 Kč
1 00050,77316 Kč50 773,16 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 0
Unit Price: 50,19000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 44
Unit Price: 83,57000 Kč
CONN HEADER VERT 2POS
In-Stock: 283
Unit Price: 8,61000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5497
Unit Price: 11,34000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 501
Unit Price: 14,28000 Kč