Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC30DAAN

DigiKey Part Number
S2012E-30-ND
Manufacturer
Manufacturer Product Number
PEC30DAAN
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC30DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,71200 Kč377,12 Kč
10032,04920 Kč3 204,92 Kč
50028,60810 Kč14 304,05 Kč
1 00027,24260 Kč27 242,60 Kč
5 00026,25082 Kč131 254,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 365
Unit Price: 28,35000 Kč
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13509
Unit Price: 43,47000 Kč
CONN HEADER VERT 2POS
In-Stock: 6678
Unit Price: 7,14000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 13003
Unit Price: 8,40000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2568
Unit Price: 9,87000 Kč