Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC18DFAN

DigiKey Part Number
S2212E-18-ND
Manufacturer
Manufacturer Product Number
PEC18DFAN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,55500 Kč335,55 Kč
10028,51530 Kč2 851,53 Kč
50025,45252 Kč12 726,26 Kč
1 00024,23757 Kč24 237,57 Kč
5 00021,63735 Kč108 186,75 Kč
10 00020,60588 Kč206 058,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1514
Unit Price: 59,63000 Kč
CONN HEADER VERT 2POS
In-Stock: 2624
Unit Price: 8,40000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 109
Unit Price: 10,29000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 12,39000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2752
Unit Price: 14,28000 Kč