Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPTC182KFMS-RC | |
|---|---|
DigiKey Part Number | S5688-ND |
Manufacturer | |
Manufacturer Product Number | NPTC182KFMS-RC |
Description | CONN HDR 36POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC182KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC182KFMP-RC | Sullins Connector Solutions | 0 | NPTC182KFMP-RC-ND | 45,22140 Kč | Parametric Equivalent |
| 68046-318P | Amphenol CS (FCI) | 0 | 68046-318P-ND | 0,00000 Kč | Similar |
| SSM-118-F-DV | Samtec Inc. | 0 | SSM-118-F-DV-ND | 84,58667 Kč | Similar |
| SSM-118-F-DV-M-TR | Samtec Inc. | 0 | SSM-118-F-DV-M-TR-ND | 96,96304 Kč | Similar |
| SSM-118-H-DV-BE-LC | Samtec Inc. | 0 | 612-SSM-118-H-DV-BE-LC-ND | 220,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,22140 Kč | 45 221,40 Kč |
| Unit Price without VAT: | 45,22140 Kč |
|---|---|
| Unit Price with VAT: | 54,71789 Kč |



















