PEC17SFEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC17SFEN

DigiKey Part Number
S1252E-17-ND
Manufacturer
Manufacturer Product Number
PEC17SFEN
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
0.938" (23.83mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1035,55300 Kč355,53 Kč
10028,98590 Kč2 898,59 Kč
50025,76436 Kč12 882,18 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 54
Unit Price: 71,78000 Kč
CONN HEADER VERT 1POS
In-Stock: 1
Unit Price: 8,21000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 64
Unit Price: 10,53000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 12,84000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 15,16000 Kč