PECxxDAHN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC12DAHN

DigiKey Part Number
S2082E-12-ND
Manufacturer
Manufacturer Product Number
PEC12DAHN
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC12DAHN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.820" (20.83mm)
Overall Contact Length
1.150" (29.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,07000 Kč57,07 Kč
1046,49300 Kč464,93 Kč
10037,90020 Kč3 790,02 Kč
50034,57988 Kč17 289,94 Kč
Manufacturers Standard Package
Unit Price without VAT:57,07000 Kč
Unit Price with VAT:69,05470 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 63
Unit Price: 132,48000 Kč
CONN HEADER VERT 2POS
In-Stock: 190
Unit Price: 10,42000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 15,00000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 480
Unit Price: 19,58000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 23,95000 Kč