Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11SBBN

DigiKey Part Number
S1122E-11-ND
Manufacturer
Manufacturer Product Number
PEC11SBBN
Description
CONN HEADER R/A 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC11SBBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,03700 Kč180,37 Kč
10015,33480 Kč1 533,48 Kč
50013,68734 Kč6 843,67 Kč
1 00013,03388 Kč13 033,88 Kč
5 00011,72096 Kč58 604,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 127
Unit Price: 45,15000 Kč
CONN HEADER R/A 1POS
In-Stock: 993
Unit Price: 7,14000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 838
Unit Price: 8,61000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 847
Unit Price: 10,08000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1924
Unit Price: 11,55000 Kč