Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC04SBBN

DigiKey Part Number
S1122E-04-ND
Manufacturer
Manufacturer Product Number
PEC04SBBN
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC04SBBN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 924
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,08700 Kč110,87 Kč
1009,42180 Kč942,18 Kč
5008,40928 Kč4 204,64 Kč
1 0008,00759 Kč8 007,59 Kč
5 0007,14789 Kč35 739,45 Kč
10 0006,80690 Kč68 069,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 160
Unit Price: 51,24000 Kč
CONN HEADER R/A 1POS
In-Stock: 993
Unit Price: 7,98000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 938
Unit Price: 9,66000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 847
Unit Price: 11,34000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 680
Unit Price: 14,70000 Kč