Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11DADN

DigiKey Part Number
S2042E-11-ND
Manufacturer
Manufacturer Product Number
PEC11DADN
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,83300 Kč318,33 Kč
10027,06010 Kč2 706,01 Kč
50024,15274 Kč12 076,37 Kč
1 00023,00016 Kč23 000,16 Kč
5 00021,81390 Kč109 069,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1767
Unit Price: 89,87000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 8,82000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 322
Unit Price: 11,97000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 14,91000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 176
Unit Price: 17,85000 Kč