Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05SGBN

DigiKey Part Number
S1322E-05-ND
Manufacturer
Manufacturer Product Number
PEC05SGBN
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,28700 Kč152,87 Kč
10012,99360 Kč1 299,36 Kč
50011,59678 Kč5 798,39 Kč
1 00011,04306 Kč11 043,06 Kč
5 0009,85776 Kč49 288,80 Kč
10 0009,77766 Kč97 776,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 200
Unit Price: 74,33000 Kč
CONN HEADER R/A 1POS
In-Stock: 1945
Unit Price: 8,19000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 169
Unit Price: 10,71000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 13,23000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 15,54000 Kč