PBCxxS(AF,AG,AH)N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC32SAHN

DigiKey Part Number
S1081E-32-ND
Manufacturer
Manufacturer Product Number
PBC32SAHN
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.820" (20.83mm)
Overall Contact Length
1.150" (29.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,89000 Kč77,89 Kč
1066,09700 Kč660,97 Kč
10056,18030 Kč5 618,03 Kč
50050,14952 Kč25 074,76 Kč
1 00048,49078 Kč48 490,78 Kč
Manufacturers Standard Package
Unit Price without VAT:77,89000 Kč
Unit Price with VAT:94,24690 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 203
Unit Price: 75,36000 Kč
CONN HEADER VERT 1POS
In-Stock: 94
Unit Price: 8,21000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 10,74000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 13,26000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 15,79000 Kč