PBCxxDGAN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC30DGAN

DigiKey Part Number
S2311E-30-ND
Manufacturer
Manufacturer Product Number
PBC30DGAN
Description
CONN HEADER R/A 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,83000 Kč120,83 Kč
10102,66100 Kč1 026,61 Kč
10087,26280 Kč8 726,28 Kč
50078,49208 Kč39 246,04 Kč
Manufacturers Standard Package
Unit Price without VAT:120,83000 Kč
Unit Price with VAT:146,20430 Kč
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 224
Unit Price: 126,72000 Kč
CONN HEADER R/A 2POS
In-Stock: 228
Unit Price: 10,31000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 14,52000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 941
Unit Price: 18,95000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 6693
Unit Price: 23,16000 Kč